TIP32C PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 5,647
Unit Price: ₱58.95000
Datasheet
Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 40 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP32C PBFREE

DigiKey Part Number
1514-TIP32CPBFREE-ND
Manufacturer
Manufacturer Product Number
TIP32C PBFREE
Description
TRANS PNP 100V 3A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 40 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Current - Collector Cutoff (Max)
300µA
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 1A, 4V
Power - Max
40 W
Frequency - Transition
3MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes