
APXE4R0ARA561MH70G | |
|---|---|
DigiKey Part Number | 565-APXE4R0ARA561MH70GTR-ND - Tape & Reel (TR) 565-APXE4R0ARA561MH70GCT-ND - Cut Tape (CT) 565-APXE4R0ARA561MH70GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE4R0ARA561MH70G |
Description | CAP ALUM POLY 560UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE4R0ARA561MH70G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.95 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.64000 | ₱47.64 |
| 10 | ₱30.07300 | ₱300.73 |
| 50 | ₱22.64100 | ₱1,132.05 |
| 100 | ₱20.27680 | ₱2,027.68 |
| 500 | ₱16.21070 | ₱8,105.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱14.92740 | ₱14,927.40 |
| 2,000 | ₱13.86086 | ₱27,721.72 |
| 3,000 | ₱13.32253 | ₱39,967.59 |
| 5,000 | ₱12.72238 | ₱63,611.90 |
| 7,000 | ₱12.36964 | ₱86,587.48 |
| 10,000 | ₱12.02880 | ₱120,288.00 |
| 12,000 | ₱11.86673 | ₱142,400.76 |
| 24,000 | ₱11.31842 | ₱271,642.08 |
| 25,000 | ₱11.28918 | ₱282,229.50 |

