
APXJ2R5ARA122MH70G | |
|---|---|
DigiKey Part Number | 565-APXJ2R5ARA122MH70GTR-ND - Tape & Reel (TR) 565-APXJ2R5ARA122MH70GCT-ND - Cut Tape (CT) 565-APXJ2R5ARA122MH70GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXJ2R5ARA122MH70G |
Description | CAP ALUM POLY 1200UF 20% 2.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXJ2R5ARA122MH70G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱154.83000 | ₱154.83 |
| 10 | ₱95.04200 | ₱950.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱64.84697 | ₱64,846.97 |
| 2,000 | ₱58.29231 | ₱116,584.62 |

