Image for E36D501CSS902MFF5M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E36D501CSS902MFF5M

DigiKey Part Number
E36D501CSS902MFF5M-ND
Manufacturer
Manufacturer Product Number
E36D501CSS902MFF5M
Description
CAP ALUM 9000UF 20% 500V SCREW
Customer Reference
Detailed Description
9000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
1.240" (31.50mm)
Size / Dimension
3.500" Dia (88.90mm)
Height - Seated (Max)
6.102" (155.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable