620 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 37mOhm @ 100kHz 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGPD101ELL621MM30H

DigiKey Part Number
565-3829-ND
Manufacturer
Manufacturer Product Number
EGPD101ELL621MM30H
Description
CAP ALUM 620UF 20% 100V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
620 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 37mOhm @ 100kHz 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
EGPD101ELL621MM30H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
37mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.96 A @ 120 Hz
Ripple Current @ High Frequency
3.92 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱354.92000₱354.92
10₱246.53700₱2,465.37
50₱201.71960₱10,085.98
200₱175.87200₱35,174.40
600₱161.21277₱96,727.66
1,000₱155.73516₱155,735.16
2,600₱150.24534₱390,637.88
Manufacturers Standard Package