
EGXF201ELL560MK20S | |
|---|---|
DigiKey Part Number | 565-EGXF201ELL560MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF201ELL560MK20S |
Description | CAP ALUM 56UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF201ELL560MK20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 427 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱78.01000 | ₱78.01 |
| 10 | ₱50.32000 | ₱503.20 |
| 50 | ₱38.60040 | ₱1,930.02 |
| 100 | ₱34.89630 | ₱3,489.63 |
| 500 | ₱28.52088 | ₱14,260.44 |
| 1,000 | ₱26.51166 | ₱26,511.66 |
| 3,000 | ₱23.99984 | ₱71,999.52 |
| 5,000 | ₱23.06133 | ₱115,306.65 |

