
EKHE451VSN461MQ45Z | |
|---|---|
DigiKey Part Number | 565-EKHE451VSN461MQ45Z-ND |
Manufacturer | |
Manufacturer Product Number | EKHE451VSN461MQ45Z |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 460 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHE451VSN461MQ45Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.81 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.4073 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.870" (47.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱644.93000 | ₱644.93 |
| 10 | ₱462.82300 | ₱4,628.23 |
| 50 | ₱387.65860 | ₱19,382.93 |
| 200 | ₱344.37765 | ₱68,875.53 |
| 600 | ₱319.84603 | ₱191,907.62 |
| 1,000 | ₱310.68545 | ₱310,685.45 |

