
EKHE451VSN641MQ60Z | |
|---|---|
DigiKey Part Number | 565-EKHE451VSN641MQ60Z-ND |
Manufacturer | |
Manufacturer Product Number | EKHE451VSN641MQ60Z |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 640 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHE451VSN641MQ60Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.28 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.0324 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 2.461" (62.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱808.69000 | ₱808.69 |
| 10 | ₱588.23500 | ₱5,882.35 |
| 50 | ₱497.30200 | ₱24,865.10 |
| 200 | ₱444.92185 | ₱88,984.37 |
| 600 | ₱415.24513 | ₱249,147.08 |
| 1,000 | ₱404.16049 | ₱404,160.49 |

