EKMG451ELL2R2MJC5S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱16.11532
Datasheet

Direct


Nichicon
In Stock: 14
Unit Price: ₱36.33000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₱12.25360
Datasheet

Similar


Panasonic Industry
In Stock: 754
Unit Price: ₱44.66000
Datasheet

Similar


Nichicon
In Stock: 3,397
Unit Price: ₱35.73000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 987
Unit Price: ₱50.02000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 13,290
Unit Price: ₱45.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱7.35145
Datasheet

Parametric Equivalent


KEMET
In Stock: 29,886
Unit Price: ₱29.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱5.81174
Datasheet

Parametric Equivalent


Nichicon
In Stock: 317
Unit Price: ₱36.92000
Datasheet
2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG451ELL2R2MJC5S

DigiKey Part Number
565-EKMG451ELL2R2MJC5S-ND
Manufacturer
Manufacturer Product Number
EKMG451ELL2R2MJC5S
Description
CAP ALUM 2.2UF 20% 450V RADIAL
Customer Reference
Detailed Description
2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMG451ELL2R2MJC5S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
23 mA @ 120 Hz
Ripple Current @ High Frequency
57.5 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes