EKMM401VSN271MR35T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 342
Unit Price: ₱372.19000
Datasheet

Upgrade


Chemi-Con
In Stock: 190
Unit Price: ₱675.30000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: ₱489.30450
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: ₱462.11000
Datasheet

Direct


Rubycon
In Stock: 94
Unit Price: ₱495.46000
Datasheet

Direct


Rubycon
In Stock: 91
Unit Price: ₱459.13000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₱240.37360
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₱269.14810
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₱237.81890
Datasheet

Direct


Rubycon
In Stock: 100
Unit Price: ₱460.32000
Datasheet

Direct


Nichicon
In Stock: 286
Unit Price: ₱412.09000
Datasheet

Direct


Nichicon
In Stock: 247
Unit Price: ₱401.37000
Datasheet

Direct


Nichicon
In Stock: 174
Unit Price: ₱454.37000
Datasheet

Direct


Nichicon
In Stock: 121
Unit Price: ₱402.56000
Datasheet
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 921mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMM401VSN271MR35T

DigiKey Part Number
EKMM401VSN271MR35T-ND
Manufacturer
Manufacturer Product Number
EKMM401VSN271MR35T
Description
CAP ALUM 270UF 20% 400V SNAP TH
Customer Reference
Detailed Description
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 921mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
921mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.22 A @ 120 Hz
Ripple Current @ High Frequency
1.7446 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable