
EKXJ221ELL560MJ30S | |
|---|---|
DigiKey Part Number | 565-EKXJ221ELL560MJ30S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ221ELL560MJ30S |
Description | CAP ALUM 56UF 20% 220V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ221ELL560MJ30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 220 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 370 mA @ 120 Hz | |
Ripple Current @ High Frequency | 925 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.84000 | ₱73.84 |
| 10 | ₱47.04500 | ₱470.45 |
| 50 | ₱35.98020 | ₱1,799.01 |
| 100 | ₱32.46070 | ₱3,246.07 |
| 500 | ₱26.41280 | ₱13,206.40 |
| 1,000 | ₱24.50602 | ₱24,506.02 |
| 3,000 | ₱22.12302 | ₱66,369.06 |
| 5,000 | ₱21.23220 | ₱106,161.00 |

