
EKXJ351ELL221MM45S | |
|---|---|
DigiKey Part Number | 565-EKXJ351ELL221MM45S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ351ELL221MM45S |
Description | CAP ALUM 220UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ351ELL221MM45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.21 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.7225 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.831" (46.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱307.28000 | ₱307.28 |
| 10 | ₱211.76000 | ₱2,117.60 |
| 50 | ₱172.19480 | ₱8,609.74 |
| 250 | ₱146.42392 | ₱36,605.98 |
| 500 | ₱138.31798 | ₱69,158.99 |
| 1,000 | ₱131.58644 | ₱131,586.44 |

