82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ401EBC820MM25S

DigiKey Part Number
565-EKXJ401EBC820MM25SCT-ND - Cut Tape (CT)
565-EKXJ401EBC820MM25STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKXJ401EBC820MM25S
Description
CAP ALUM 82UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
640 mA @ 120 Hz
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱214.38000₱214.38
10₱144.46800₱1,444.68
50₱115.49120₱5,774.56
100₱106.34440₱10,634.44
Tape & Box (TB)
QuantityUnit PriceExt Price
200₱98.74580₱19,749.16
400₱92.43053₱36,972.21
600₱89.24362₱53,546.17
1,000₱85.69185₱85,691.85
1,400₱83.60480₱117,046.72
2,000₱81.58827₱163,176.54
Manufacturers Standard Package