
EKXJ421ELL390MJ50S | |
|---|---|
DigiKey Part Number | 565-EKXJ421ELL390MJ50S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ421ELL390MJ50S |
Description | CAP ALUM 39UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ421ELL390MJ50S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 937.5 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 2.028" (51.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱126.84000 | ₱126.84 |
| 10 | ₱83.25100 | ₱832.51 |
| 50 | ₱65.15960 | ₱3,257.98 |
| 100 | ₱59.45470 | ₱5,945.47 |
| 500 | ₱49.63136 | ₱24,815.68 |
| 1,000 | ₱46.53952 | ₱46,539.52 |
| 2,500 | ₱43.24116 | ₱108,102.90 |
| 5,000 | ₱41.23302 | ₱206,165.10 |

