
EKXL401ELL680MK35S | |
|---|---|
DigiKey Part Number | 565-EKXL401ELL680MK35S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL401ELL680MK35S |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXL401ELL680MK35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 570 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.425 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱128.03000 | ₱128.03 |
| 10 | ₱84.20400 | ₱842.04 |
| 50 | ₱65.85040 | ₱3,292.52 |
| 100 | ₱60.05020 | ₱6,005.02 |
| 500 | ₱50.07322 | ₱25,036.61 |
| 1,000 | ₱46.93374 | ₱46,933.74 |
| 2,500 | ₱43.58441 | ₱108,961.02 |
| 5,000 | ₱41.54482 | ₱207,724.10 |

