
EKXL401ELL680MU30S | |
|---|---|
DigiKey Part Number | 565-EKXL401ELL680MU30S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL401ELL680MU30S |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 585 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4625 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱143.52000 | ₱143.52 |
| 10 | ₱94.92300 | ₱949.23 |
| 50 | ₱74.58040 | ₱3,729.02 |
| 100 | ₱68.16090 | ₱6,816.09 |
| 500 | ₱57.12156 | ₱28,560.78 |
| 1,000 | ₱53.64740 | ₱53,647.40 |
| 2,500 | ₱49.94054 | ₱124,851.35 |
| 5,000 | ₱47.68383 | ₱238,419.15 |

