
EKXN451ELL680MK35S | |
|---|---|
DigiKey Part Number | 565-EKXN451ELL680MK35S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN451ELL680MK35S |
Description | CAP ALUM 68UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXN451ELL680MK35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 615 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.5375 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱228.08000 | ₱228.08 |
| 10 | ₱154.23500 | ₱1,542.35 |
| 50 | ₱123.61380 | ₱6,180.69 |
| 100 | ₱113.95490 | ₱11,395.49 |
| 500 | ₱97.36664 | ₱48,683.32 |
| 1,000 | ₱91.97378 | ₱91,973.78 |
| 2,500 | ₱86.58594 | ₱216,464.85 |
| 5,000 | ₱85.40947 | ₱427,047.35 |

