
EKY-6R3ELL472MK30S | |
|---|---|
DigiKey Part Number | 565-EKY-6R3ELL472MK30S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-6R3ELL472MK30S |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-6R3ELL472MK30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.2525 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.65 A @ 100 kHz | |
Impedance | 24 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱70.86000 | ₱70.86 |
| 10 | ₱45.31800 | ₱453.18 |
| 50 | ₱34.58660 | ₱1,729.33 |
| 100 | ₱31.19230 | ₱3,119.23 |
| 500 | ₱25.33734 | ₱12,668.67 |
| 1,000 | ₱23.49248 | ₱23,492.48 |
| 3,000 | ₱21.18610 | ₱63,558.30 |
| 5,000 | ₱20.32394 | ₱101,619.70 |

