
EKYB101ELL181MK20S | |
|---|---|
DigiKey Part Number | 565-EKYB101ELL181MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB101ELL181MK20S |
Description | CAP ALUM 180UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB101ELL181MK20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 572 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.43 A @ 100 kHz | |
Impedance | 48 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱71.46000 | ₱71.46 |
| 10 | ₱37.81400 | ₱378.14 |
| 50 | ₱31.21620 | ₱1,560.81 |
| 100 | ₱29.42960 | ₱2,942.96 |
| 500 | ₱25.43500 | ₱12,717.50 |
| 1,000 | ₱23.02143 | ₱23,021.43 |
| 3,000 | ₱18.23818 | ₱54,714.54 |

