
EKYB500ELL102MK35S | |
|---|---|
DigiKey Part Number | 565-EKYB500ELL102MK35S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB500ELL102MK35S |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB500ELL102MK35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.68 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Impedance | 21 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱101.83000 | ₱101.83 |
| 10 | ₱66.04100 | ₱660.41 |
| 50 | ₱51.11780 | ₱2,555.89 |
| 100 | ₱46.41330 | ₱4,641.33 |
| 500 | ₱38.31208 | ₱19,156.04 |
| 1,000 | ₱35.76097 | ₱35,760.97 |
| 2,500 | ₱33.03882 | ₱82,597.05 |
| 5,000 | ₱31.38094 | ₱156,904.70 |

