
EKYB630ELL152MMN3S | |
|---|---|
DigiKey Part Number | 565-EKYB630ELL152MMN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB630ELL152MMN3S |
Description | CAP ALUM 1500UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB630ELL152MMN3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.98 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱159.00000 | ₱159.00 |
| 10 | ₱105.58200 | ₱1,055.82 |
| 50 | ₱83.31040 | ₱4,165.52 |
| 250 | ₱68.78264 | ₱17,195.66 |
| 500 | ₱64.20800 | ₱32,104.00 |
| 1,000 | ₱60.40752 | ₱60,407.52 |
| 2,500 | ₱56.35360 | ₱140,884.00 |
| 5,000 | ₱53.88537 | ₱269,426.85 |

