
EKYB6R3ELL222MJ20S | |
|---|---|
DigiKey Part Number | 565-EKYB6R3ELL222MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB6R3ELL222MJ20S |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB6R3ELL222MJ20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.2375 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.65 A @ 100 kHz | |
Impedance | 37 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 10 | ₱28.16700 | ₱281.67 |
| 50 | ₱21.11640 | ₱1,055.82 |
| 100 | ₱18.87740 | ₱1,887.74 |
| 500 | ₱15.02328 | ₱7,511.64 |
| 2,000 | ₱12.79670 | ₱25,593.40 |
| 4,000 | ₱11.95645 | ₱47,825.80 |
| 6,000 | ₱11.53245 | ₱69,194.70 |

