12000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 24mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYC160ELL123MM30S

DigiKey Part Number
565-EKYC160ELL123MM30S-ND
Manufacturer
Manufacturer Product Number
EKYC160ELL123MM30S
Description
CAP ALUM 12000UF 20% 16V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 24mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYC160ELL123MM30S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.1535 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.71 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.240" (31.50mm)
ESR (Equivalent Series Resistance)
24mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱241.77000₱241.77
10₱164.00100₱1,640.01
50₱131.74840₱6,587.42
250₱110.74632₱27,686.58
500₱104.13746₱52,068.73
1,000₱98.64874₱98,648.74
2,500₱92.79581₱231,989.52
5,000₱89.23270₱446,163.50
Manufacturers Standard Package