Parametric Equivalent
Upgrade
Similar
Similar

EKZE101ELL121MJ25S | |
|---|---|
DigiKey Part Number | 565-1737-ND |
Manufacturer | |
Manufacturer Product Number | EKZE101ELL121MJ25S |
Description | CAP ALUM 120UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE101ELL121MJ25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Impedance | 69 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.95000 | ₱58.95 |
| 10 | ₱37.33800 | ₱373.38 |
| 50 | ₱28.27440 | ₱1,413.72 |
| 100 | ₱25.41590 | ₱2,541.59 |
| 500 | ₱20.47210 | ₱10,236.05 |
| 1,000 | ₱18.91368 | ₱18,913.68 |
| 3,000 | ₱16.96580 | ₱50,897.40 |
| 5,000 | ₱16.23738 | ₱81,186.90 |





