
EKZE800ELL221MK20S | |
|---|---|
DigiKey Part Number | 565-EKZE800ELL221MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EKZE800ELL221MK20S |
Description | CAP ALUM 220UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE800ELL221MK20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 62 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱106.00000 | ₱106.00 |
| 10 | ₱68.78000 | ₱687.80 |
| 50 | ₱53.34480 | ₱2,667.24 |
| 100 | ₱48.47370 | ₱4,847.37 |
| 500 | ₱40.08072 | ₱20,040.36 |
| 1,000 | ₱37.43849 | ₱37,438.49 |
| 3,000 | ₱34.13585 | ₱102,407.55 |
| 5,000 | ₱32.90185 | ₱164,509.25 |

