
EKZE800ELL391MK30S | |
|---|---|
DigiKey Part Number | 565-EKZE800ELL391MK30S-ND |
Manufacturer | |
Manufacturer Product Number | EKZE800ELL391MK30S |
Description | CAP ALUM 390UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE800ELL391MK30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 750 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱92.30000 | ₱92.30 |
| 10 | ₱59.49000 | ₱594.90 |
| 50 | ₱45.90120 | ₱2,295.06 |
| 100 | ₱41.58970 | ₱4,158.97 |
| 500 | ₱34.18050 | ₱17,090.25 |
| 1,000 | ₱31.84734 | ₱31,847.34 |
| 3,000 | ₱28.92999 | ₱86,789.97 |
| 5,000 | ₱27.83951 | ₱139,197.55 |

