2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN6R3ELL272MJ20S

DigiKey Part Number
565-4035-ND
Manufacturer
Manufacturer Product Number
EKZN6R3ELL272MJ20S
Description
CAP ALUM 2700UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZN6R3ELL272MJ20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.47 A @ 120 Hz
Ripple Current @ High Frequency
1.96 A @ 100 kHz
Impedance
28 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 426
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱54.19000₱54.19
10₱34.30100₱343.01
50₱25.89240₱1,294.62
100₱23.23050₱2,323.05
500₱18.64630₱9,323.15
2,000₱15.99900₱31,998.00
4,000₱15.00020₱60,000.80
6,000₱14.49626₱86,977.56
Manufacturers Standard Package