
ELBV350ELL902AMP1S | |
|---|---|
DigiKey Part Number | 565-ELBV350ELL902AMP1S-ND |
Manufacturer | |
Manufacturer Product Number | ELBV350ELL902AMP1S |
Description | CAP ALUM 9000UF 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 16mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELBV350ELL902AMP1S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | 0%, +30% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 16mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.465 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱257.26000 | ₱257.26 |
| 10 | ₱175.13700 | ₱1,751.37 |
| 50 | ₱141.09780 | ₱7,054.89 |
| 100 | ₱130.37280 | ₱13,037.28 |
| 500 | ₱111.93614 | ₱55,968.07 |
| 1,000 | ₱106.14013 | ₱106,140.13 |
| 2,500 | ₱99.95968 | ₱249,899.20 |
| 5,000 | ₱96.19802 | ₱480,990.10 |

