ELXZ6R3ELL102MH15D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 1,645
Unit Price: ₱65.51000
Datasheet

Similar


Panasonic Industry
In Stock: 3,136
Unit Price: ₱45.85000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱46.45000
Datasheet

Similar


Nichicon
In Stock: 228
Unit Price: ₱45.26000
Datasheet

Similar


Nichicon
In Stock: 165
Unit Price: ₱51.81000
Datasheet

Similar


Nichicon
In Stock: 3,326
Unit Price: ₱35.73000
Datasheet
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ6R3ELL102MH15D

DigiKey Part Number
565-1878-ND
Manufacturer
Manufacturer Product Number
ELXZ6R3ELL102MH15D
Description
CAP ALUM 1000UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
438 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
730 mA @ 100 kHz
Part Status
Obsolete
Impedance
90 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.591" (15.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKYA100ELL102MJC5SChemi-Con1,645565-EKYA100ELL102MJC5S-ND₱65.51000MFR Recommended
EEU-FC0J102Panasonic Industry3,136P10199-ND₱45.85000Similar
EEU-FC0J102BPanasonic Industry0P19628CT-ND₱46.45000Similar
UPM0J102MPDNichicon228493-14373-ND₱45.26000Similar
UPS0J102MPDNichicon165493-17137-ND₱51.81000Similar
Obsolete
This product is no longer manufactured. View Substitutes