
EMHJ160ARA471MJA0G | |
|---|---|
DigiKey Part Number | 565-EMHJ160ARA471MJA0GTR-ND - Tape & Reel (TR) 565-EMHJ160ARA471MJA0GCT-ND - Cut Tape (CT) 565-EMHJ160ARA471MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHJ160ARA471MJA0G |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHJ160ARA471MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 550 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.89000 | ₱67.89 |
| 10 | ₱43.47200 | ₱434.72 |
| 50 | ₱33.10980 | ₱1,655.49 |
| 100 | ₱29.83460 | ₱2,983.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱24.19278 | ₱12,096.39 |
| 1,000 | ₱22.41402 | ₱22,414.02 |
| 1,500 | ₱21.51621 | ₱32,274.32 |
| 2,500 | ₱20.51545 | ₱51,288.62 |
| 3,500 | ₱19.92713 | ₱69,744.95 |
| 5,000 | ₱19.35875 | ₱96,793.75 |

