
EMHJ250ARA331MJA0G | |
|---|---|
DigiKey Part Number | 565-EMHJ250ARA331MJA0GTR-ND - Tape & Reel (TR) 565-EMHJ250ARA331MJA0GCT-ND - Cut Tape (CT) 565-EMHJ250ARA331MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHJ250ARA331MJA0G |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHJ250ARA331MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 275 mA @ 120 Hz | |
Ripple Current @ High Frequency | 550 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱130.41000 | ₱130.41 |
| 10 | ₱85.57300 | ₱855.73 |
| 50 | ₱66.97000 | ₱3,348.50 |
| 100 | ₱61.09230 | ₱6,109.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱19.15604 | ₱9,578.02 |
| 1,000 | ₱17.67861 | ₱17,678.61 |
| 1,500 | ₱16.93285 | ₱25,399.27 |
| 2,500 | ₱16.10113 | ₱40,252.83 |
| 3,500 | ₱15.61231 | ₱54,643.09 |
| 5,000 | ₱15.13987 | ₱75,699.35 |

