
EMLA250ARA330MF61G | |
|---|---|
DigiKey Part Number | 565-EMLA250ARA330MF61GTR-ND - Tape & Reel (TR) 565-EMLA250ARA330MF61GCT-ND - Cut Tape (CT) 565-EMLA250ARA330MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA250ARA330MF61G |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA250ARA330MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 56 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱16.91200 | ₱169.12 |
| 50 | ₱12.49360 | ₱624.68 |
| 100 | ₱11.08230 | ₱1,108.23 |
| 500 | ₱8.64546 | ₱4,322.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱7.87489 | ₱7,874.89 |
| 2,000 | ₱7.23384 | ₱14,467.68 |
| 3,000 | ₱6.91018 | ₱20,730.54 |
| 5,000 | ₱6.54931 | ₱32,746.55 |
| 7,000 | ₱6.33714 | ₱44,359.98 |
| 10,000 | ₱6.13204 | ₱61,320.40 |
| 12,000 | ₱6.03460 | ₱72,415.20 |
| 24,000 | ₱5.70457 | ₱136,909.68 |
| 25,000 | ₱5.68698 | ₱142,174.50 |

