
EMLA350ARA331MJA0G | |
|---|---|
DigiKey Part Number | 565-EMLA350ARA331MJA0GTR-ND - Tape & Reel (TR) 565-EMLA350ARA331MJA0GCT-ND - Cut Tape (CT) 565-EMLA350ARA331MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA350ARA331MJA0G |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA350ARA331MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.60000 | ₱53.60 |
| 10 | ₱33.94400 | ₱339.44 |
| 50 | ₱25.67800 | ₱1,283.90 |
| 100 | ₱23.05180 | ₱2,305.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱18.52244 | ₱9,261.22 |
| 1,000 | ₱17.09502 | ₱17,095.02 |
| 1,500 | ₱16.37466 | ₱24,561.99 |
| 2,500 | ₱15.57090 | ₱38,927.25 |
| 3,500 | ₱15.09865 | ₱52,845.27 |
| 5,000 | ₱14.64215 | ₱73,210.75 |
| 6,000 | ₱14.42519 | ₱86,551.14 |
| 12,000 | ₱13.69074 | ₱164,288.88 |
| 12,500 | ₱13.65153 | ₱170,644.12 |

