EMVA100ADA220MD55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: ₱3.41323
Datasheet

Direct


Panasonic Industry
In Stock: 4,833
Unit Price: ₱19.65000
Datasheet

Direct


Panasonic Industry
In Stock: 11,005
Unit Price: ₱17.87000
Datasheet

Direct


Nichicon
In Stock: 1,289
Unit Price: ₱29.18000
Datasheet

Direct


Nichicon
In Stock: 5,948
Unit Price: ₱29.18000
Datasheet

Direct


Nichicon
In Stock: 5,746
Unit Price: ₱17.27000
Datasheet

Upgrade


Würth Elektronik
In Stock: 3,884
Unit Price: ₱11.91000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,380
Unit Price: ₱13.70000
Datasheet

Upgrade


Würth Elektronik
In Stock: 9,071
Unit Price: ₱11.91000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2,000
Unit Price: ₱36.92000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱3.08104
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱3.27342
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱3.08104
Datasheet

Upgrade


KEMET
In Stock: 35,516
Unit Price: ₱17.87000
Datasheet
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA100ADA220MD55G

DigiKey Part Number
565-2072-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVA100ADA220MD55G
Description
CAP ALUM 22UF 20% 10V SMD
Customer Reference
Detailed Description
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EMVA100ADA220MD55G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
26 mA @ 120 Hz
Ripple Current @ High Frequency
28.08 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes