Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EMVA500ADA101MHA0G | |
|---|---|
DigiKey Part Number | 565-2133-2-ND - Tape & Reel (TR) 565-2133-1-ND - Cut Tape (CT) 565-2133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVA500ADA101MHA0G |
Description | CAP ALUM 100UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVA500ADA101MHA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 205.2 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA500ARA101MHA0G | Chemi-Con | 257 | 565-EMLA500ARA101MHA0GCT-ND | ₱67.29000 | Direct |
| EMVY500ARA101MHA0G | Chemi-Con | 37 | 565-EMVY500ARA101MHA0GCT-ND | ₱56.57000 | Direct |
| 50SEV100M8X10.5 | Rubycon | 15,520 | 1189-3099-1-ND | ₱39.30000 | Direct |
| AFK107M50F24T-F | Cornell Dubilier Knowles | 5,688 | 338-2145-1-ND | ₱111.36000 | Direct |
| AHA107M50F24T-F | Cornell Dubilier Knowles | 495 | 338-AHA107M50F24T-FCT-ND | ₱91.71000 | Direct |















