
EMVE100ARA102MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVE100ARA102MJA0GTR-ND - Tape & Reel (TR) 565-EMVE100ARA102MJA0GCT-ND - Cut Tape (CT) 565-EMVE100ARA102MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE100ARA102MJA0G |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE100ARA102MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 410 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.60000 | ₱53.60 |
| 10 | ₱32.63300 | ₱326.33 |
| 50 | ₱25.58260 | ₱1,279.13 |
| 100 | ₱22.96840 | ₱2,296.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱18.14132 | ₱9,070.66 |
| 1,000 | ₱16.15651 | ₱16,156.51 |
| 1,500 | ₱15.35795 | ₱23,036.92 |
| 2,500 | ₱14.55426 | ₱36,385.65 |
| 3,500 | ₱14.03798 | ₱49,132.93 |
| 5,000 | ₱13.52488 | ₱67,624.40 |
| 6,000 | ₱13.16234 | ₱78,974.04 |
| 12,000 | ₱12.75144 | ₱153,017.28 |

