
EMVE100ARA331MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVE100ARA331MHA0GTR-ND - Tape & Reel (TR) 565-EMVE100ARA331MHA0GCT-ND - Cut Tape (CT) 565-EMVE100ARA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE100ARA331MHA0G |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE100ARA331MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 290 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.85000 | ₱45.85 |
| 10 | ₱28.82200 | ₱288.22 |
| 50 | ₱21.67620 | ₱1,083.81 |
| 100 | ₱19.40140 | ₱1,940.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱15.48062 | ₱7,740.31 |
| 1,000 | ₱14.24376 | ₱14,243.76 |
| 1,500 | ₱13.61988 | ₱20,429.82 |
| 2,500 | ₱12.92354 | ₱32,308.85 |
| 3,500 | ₱12.51418 | ₱43,799.63 |
| 5,000 | ₱12.11866 | ₱60,593.30 |
| 6,000 | ₱11.93064 | ₱71,583.84 |
| 12,000 | ₱11.29410 | ₱135,529.20 |
| 12,500 | ₱11.26019 | ₱140,752.38 |

