
EMVE100ARA470MF55G | |
|---|---|
DigiKey Part Number | 565-EMVE100ARA470MF55GTR-ND - Tape & Reel (TR) 565-EMVE100ARA470MF55GCT-ND - Cut Tape (CT) 565-EMVE100ARA470MF55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE100ARA470MF55G |
Description | CAP ALUM 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE100ARA470MF55G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 48 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱11.73100 | ₱117.31 |
| 50 | ₱8.56320 | ₱428.16 |
| 100 | ₱7.54500 | ₱754.50 |
| 500 | ₱5.78826 | ₱2,894.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱5.23206 | ₱5,232.06 |
| 2,000 | ₱4.76936 | ₱9,538.72 |
| 3,000 | ₱4.53553 | ₱13,606.59 |
| 5,000 | ₱4.27462 | ₱21,373.10 |
| 7,000 | ₱4.12129 | ₱28,849.03 |
| 10,000 | ₱3.97300 | ₱39,730.00 |

