
EMVE350ARA220MF55G | |
|---|---|
DigiKey Part Number | 565-EMVE350ARA220MF55GTR-ND - Tape & Reel (TR) 565-EMVE350ARA220MF55GCT-ND - Cut Tape (CT) 565-EMVE350ARA220MF55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE350ARA220MF55G |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE350ARA220MF55G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 44 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱18.99600 | ₱189.96 |
| 50 | ₱13.77980 | ₱688.99 |
| 100 | ₱11.12390 | ₱1,112.39 |
| 500 | ₱8.59902 | ₱4,299.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱7.81117 | ₱7,811.17 |
| 2,000 | ₱6.54485 | ₱13,089.70 |
| 3,000 | ₱6.19777 | ₱18,593.31 |

