EMVE350ARA330MF60G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 1,965
Unit Price: ₱21.44000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: ₱27.99000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,604
Unit Price: ₱37.52000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₱34.54000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱20.44828
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱10.22277
Datasheet

Direct


Panasonic Industry
In Stock: 6,871
Unit Price: ₱29.18000
Datasheet

Direct


Nichicon
In Stock: 762
Unit Price: ₱34.54000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₱10.40577
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₱37.52000
Datasheet

Upgrade


Rubycon
In Stock: 1,713
Unit Price: ₱34.54000
Datasheet

Upgrade


Würth Elektronik
In Stock: 902
Unit Price: ₱19.06000
Datasheet

Upgrade


Würth Elektronik
In Stock: 90
Unit Price: ₱16.08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,337
Unit Price: ₱34.54000
Datasheet
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVE350ARA330MF60G

DigiKey Part Number
565-EMVE350ARA330MF60GTR-ND - Tape & Reel (TR)
565-EMVE350ARA330MF60GCT-ND - Cut Tape (CT)
565-EMVE350ARA330MF60GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVE350ARA330MF60G
Description
CAP ALUM 33UF 20% 35V SMD
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
54 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.224" (5.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes