
EMVE500ARA331MKE0S | |
|---|---|
DigiKey Part Number | 565-EMVE500ARA331MKE0STR-ND - Tape & Reel (TR) 565-EMVE500ARA331MKE0SCT-ND - Cut Tape (CT) 565-EMVE500ARA331MKE0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE500ARA331MKE0S |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE500ARA331MKE0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱86.35000 | ₱86.35 |
| 10 | ₱50.55800 | ₱505.58 |
| 50 | ₱42.04240 | ₱2,102.12 |
| 100 | ₱37.52840 | ₱3,752.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱34.46756 | ₱8,616.89 |
| 500 | ₱31.83186 | ₱15,915.93 |
| 750 | ₱30.50231 | ₱22,876.73 |
| 1,250 | ₱29.01943 | ₱36,274.29 |
| 1,750 | ₱28.14775 | ₱49,258.56 |
| 2,500 | ₱27.30582 | ₱68,264.55 |
| 3,000 | ₱26.90548 | ₱80,716.44 |
| 6,000 | ₱25.55003 | ₱153,300.18 |
| 6,250 | ₱25.47778 | ₱159,236.12 |

