
EMVH100ARA102MKE0S | |
|---|---|
DigiKey Part Number | 565-EMVH100ARA102MKE0STR-ND - Tape & Reel (TR) 565-EMVH100ARA102MKE0SCT-ND - Cut Tape (CT) 565-EMVH100ARA102MKE0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH100ARA102MKE0S |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 140mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH100ARA102MKE0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 140mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱86.35000 | ₱86.35 |
| 10 | ₱51.03400 | ₱510.34 |
| 50 | ₱42.26860 | ₱2,113.43 |
| 100 | ₱37.52840 | ₱3,752.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱35.78004 | ₱8,945.01 |
| 500 | ₱31.75086 | ₱15,875.43 |
| 750 | ₱30.68492 | ₱23,013.69 |
| 1,250 | ₱28.95321 | ₱36,191.51 |
| 1,750 | ₱28.84908 | ₱50,485.89 |
| 2,500 | ₱28.09879 | ₱70,246.98 |

