
EMVH250ARA331MKE0S | |
|---|---|
DigiKey Part Number | 565-2304-2-ND - Tape & Reel (TR) 565-2304-1-ND - Cut Tape (CT) 565-2304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH250ARA331MKE0S |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 140mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH250ARA331MKE0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 140mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱118.50000 | ₱118.50 |
| 10 | ₱57.16800 | ₱571.68 |
| 50 | ₱48.84300 | ₱2,442.15 |
| 100 | ₱44.39450 | ₱4,439.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱43.76448 | ₱10,941.12 |
| 500 | ₱38.68488 | ₱19,342.44 |

