220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVH630ARA221MKG5S

DigiKey Part Number
565-2337-2-ND - Tape & Reel (TR)
565-2337-1-ND - Cut Tape (CT)
565-2337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVH630ARA221MKG5S
Description
CAP ALUM 220UF 20% 63V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMVH630ARA221MKG5S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196,747
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱115.53000₱115.53
10₱52.88000₱528.80
50₱48.29500₱2,414.75
100₱47.63400₱4,763.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₱47.11595₱9,423.19
400₱45.54683₱18,218.73
600₱43.08542₱25,851.25
Manufacturers Standard Package