
EMVH630ARA221MKG5S | |
|---|---|
DigiKey Part Number | 565-2337-2-ND - Tape & Reel (TR) 565-2337-1-ND - Cut Tape (CT) 565-2337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH630ARA221MKG5S |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH630ARA221MKG5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱115.53000 | ₱115.53 |
| 10 | ₱52.88000 | ₱528.80 |
| 50 | ₱48.29500 | ₱2,414.75 |
| 100 | ₱47.63400 | ₱4,763.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱47.11595 | ₱9,423.19 |
| 400 | ₱45.54683 | ₱18,218.73 |
| 600 | ₱43.08542 | ₱25,851.25 |

