
EMVY100ARA681MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVY100ARA681MJA0GTR-ND - Tape & Reel (TR) 565-EMVY100ARA681MJA0GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EMVY100ARA681MJA0G |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY100ARA681MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 402 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.60000 | ₱53.60 |
| 10 | ₱33.82400 | ₱338.24 |
| 50 | ₱25.58260 | ₱1,279.13 |
| 100 | ₱22.96840 | ₱2,296.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱18.45336 | ₱9,226.68 |
| 1,000 | ₱17.03011 | ₱17,030.11 |
| 1,500 | ₱16.31154 | ₱24,467.31 |
| 2,500 | ₱15.51016 | ₱38,775.40 |
| 3,500 | ₱15.03927 | ₱52,637.44 |
| 5,000 | ₱14.58427 | ₱72,921.35 |
| 6,000 | ₱14.36803 | ₱86,208.18 |
| 12,000 | ₱13.63561 | ₱163,627.32 |
| 12,500 | ₱13.59660 | ₱169,957.50 |

