EMVY500GRA331MLH0S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Chemi-Con
In Stock: 147
Unit Price: ₱242.96000
Datasheet

Similar


Chemi-Con
In Stock: 6
Unit Price: ₱86.94000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 259
Unit Price: ₱284.65000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 16,885
Unit Price: ₱178.65000
Datasheet

Similar


Panasonic Industry
In Stock: 4,927
Unit Price: ₱102.43000
Datasheet

Similar


Panasonic Industry
In Stock: 7,649
Unit Price: ₱88.73000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 5,366
Unit Price: ₱188.77000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₱0.00000
Datasheet
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY500GRA331MLH0S

DigiKey Part Number
565-EMVY500GRA331MLH0STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVY500GRA331MLH0S
Description
CAP ALUM 330UF 20% 50V SMD
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Impedance
87 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.