
EMZA6R3ARA152MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZA6R3ARA152MJA0GTR-ND - Tape & Reel (TR) 565-EMZA6R3ARA152MJA0GCT-ND - Cut Tape (CT) 565-EMZA6R3ARA152MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA6R3ARA152MJA0G |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA6R3ARA152MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.38000 | ₱55.38 |
| 10 | ₱35.13500 | ₱351.35 |
| 50 | ₱26.55940 | ₱1,327.97 |
| 100 | ₱23.84380 | ₱2,384.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱19.15604 | ₱9,578.02 |
| 1,000 | ₱17.67861 | ₱17,678.61 |
| 1,500 | ₱16.93285 | ₱25,399.27 |
| 2,500 | ₱16.10113 | ₱40,252.83 |
| 3,500 | ₱15.61231 | ₱54,643.09 |
| 5,000 | ₱15.13987 | ₱75,699.35 |

