
EMZJ250ARA101MF80G | |
|---|---|
DigiKey Part Number | 565-EMZJ250ARA101MF80GTR-ND - Tape & Reel (TR) 565-EMZJ250ARA101MF80GCT-ND - Cut Tape (CT) 565-EMZJ250ARA101MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ250ARA101MF80G |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ250ARA101MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱23.04600 | ₱230.46 |
| 50 | ₱17.18620 | ₱859.31 |
| 100 | ₱15.32820 | ₱1,532.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₱11.09880 | ₱9,988.92 |
| 1,800 | ₱10.37229 | ₱18,670.12 |
| 2,700 | ₱9.93426 | ₱26,822.50 |
| 4,500 | ₱9.44582 | ₱42,506.19 |
| 6,300 | ₱8.92919 | ₱56,253.90 |
| 9,000 | ₱8.88142 | ₱79,932.78 |
| 10,800 | ₱8.63701 | ₱93,279.71 |
| 21,600 | ₱8.30314 | ₱179,347.82 |
| 22,500 | ₱8.27933 | ₱186,284.92 |

