
EMZJ6R3ARA221MF61G | |
|---|---|
DigiKey Part Number | 565-EMZJ6R3ARA221MF61GTR-ND - Tape & Reel (TR) 565-EMZJ6R3ARA221MF61GCT-ND - Cut Tape (CT) 565-EMZJ6R3ARA221MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ6R3ARA221MF61G |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ6R3ARA221MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37.52000 | ₱37.52 |
| 10 | ₱23.52200 | ₱235.22 |
| 50 | ₱17.56720 | ₱878.36 |
| 100 | ₱15.66760 | ₱1,566.76 |
| 500 | ₱12.39116 | ₱6,195.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱11.79030 | ₱11,790.30 |
| 2,000 | ₱10.89855 | ₱21,797.10 |
| 3,000 | ₱10.44825 | ₱31,344.75 |
| 5,000 | ₱9.94628 | ₱49,731.40 |
| 7,000 | ₱9.65110 | ₱67,557.70 |
| 10,000 | ₱9.36596 | ₱93,659.60 |

